WIKA, 100 mm DN 38.1 Pressure Gauge, 4 bar
- RS Stock No.:
- 268-5973
- Mfr. Part No.:
- 47436571
- Brand:
- WIKA
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-5973
- Mfr. Part No.:
- 47436571
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | DN 38.1 | |
| Series | DSS22F | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size DN 38.1 | ||
Series DSS22F | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal with clamping connection is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. The pressure is transmitted to the measuring instrument via the system fill fluid whichis inside the Diaphragm seal system.
Quick and easy dismounting
Easy cleaning
- RS Stock No. 2685730
- Mfr. Part No. 48805169
Each
$806.06
- RS Stock No. 2685640
- Mfr. Part No. 48794703
Each
$2,742.89
- RS Stock No. 2685970
- Mfr. Part No. 47412229
Each
$801.90
- RS Stock No. 2685750
- Mfr. Part No. 48953578
Each
$850.74
Related links
- WIKA DN 38.1 DN 38.1 Pressure Gauge 4 bar
- WIKA DN 38.1 Male Pressure Gauge 4 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 4 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 4 bar
- WIKA DN 38.1 24° Cone Male Pressure Gauge 4 bar
- WIKA DN 38.1 DN 38.1 Pressure Gauge 9 bar
- WIKA DN 38.1 DN 38.1 Pressure Gauge 10 bar
- WIKA DN 38.1 DN 38.1 Pressure Gauge 5 bar












