WIKA, 63 mm DN 38.1 Tri-Clamp Pressure Gauge, 4 bar
- RS Stock No.:
- 268-5935
- Mfr. Part No.:
- 45806166
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$765.01
(exc. GST)
$841.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $765.01 |
*price indicative
- RS Stock No.:
- 268-5935
- Mfr. Part No.:
- 45806166
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 38.1 | |
| Connection Type | Tri-Clamp | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | USP, EP, FDA | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 38.1 | ||
Connection Type Tri-Clamp | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals USP, EP, FDA | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
- RS Stock No. 2688098
- Mfr. Part No. 48746336
Each
$797.13
- RS Stock No. 2688178
- Mfr. Part No. 48767391
Each
$765.01
- RS Stock No. 2685763
- Mfr. Part No. 57405156
Each
$765.01
- RS Stock No. 2688057
- Mfr. Part No. 48726959
Each
$1,230.68
Related links
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 10 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 5 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 16 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 6 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 9 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 7 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 4 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 6 bar












