WIKA, 100 mm DN 38.1 DN 38.1 Pressure Gauge, 9 bar
- RS Stock No.:
- 268-8074
- Mfr. Part No.:
- 48736160
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$850.43
(exc. GST)
$935.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $850.43 |
*price indicative
- RS Stock No.:
- 268-8074
- Mfr. Part No.:
- 48736160
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 9bar | |
| Minimum Pressure Measurement | -1bar | |
| Connection Size | DN 38.1 | |
| Connection Type | DN 38.1 | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 9bar | ||
Minimum Pressure Measurement -1bar | ||
Connection Size DN 38.1 | ||
Connection Type DN 38.1 | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
- RS Stock No. 2688206
- Mfr. Part No. 48769838
Each
$806.06
- RS Stock No. 2686128
- Mfr. Part No. 48702613
Each
$1,018.32
- RS Stock No. 2686087
- Mfr. Part No. 48667453
Each
$846.75
- RS Stock No. 2685448
- Mfr. Part No. 48779928
Each
$1,204.06
Related links
- WIKA DN 38.1 DN 38.1 Pressure Gauge 9 bar
- WIKA DN 38.1 DN 38.1 Pressure Gauge 10 bar
- WIKA DN 38.1 DN 38.1 Pressure Gauge 5 bar
- WIKA DN 38.1 DN 38.1 Pressure Gauge 4 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 9 bar
- WIKA DN 38.1 Pressure Gauge 4 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 9 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 10 bar












