WIKA, 100 mm DN 38.1 Male Pressure Gauge, 4 bar
- RS Stock No.:
- 709-307
- Mfr. Part No.:
- 48783514
- Brand:
- WIKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-307
- Mfr. Part No.:
- 48783514
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 38.1 | |
| Connection Type | Male | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 38.1 | ||
Connection Type Male | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA DN 38.1 Male Pressure Gauge 4 bar
- WIKA DN 38.1 Pressure Gauge 4 bar
- WIKA DN 38.1 DN 38.1 Pressure Gauge 4 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 4 bar
- WIKA DN 38.1 24° Cone Male Pressure Gauge 4 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 4 bar
- WIKA DN 38 Screw Pressure Gauge 4 bar
- WIKA DN 25 Threaded Pressure Gauge 4 bar
