WIKA, 63 mm DN 38.1 24° Cone, BSPP, Male Pressure Gauge, 4 bar

This image is representative of the product range

Subtotal (1 unit)*

$1,532.72

(exc. GST)

$1,685.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,532.72

*price indicative

RS Stock No.:
268-6133
Mfr. Part No.:
48705983
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

4bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

-1bar

Pressure Connection

Diaphragm Seal

Connection Size

DN 38.1

Connection Type

24° Cone, BSPP, Male

Series

DSS1

Case Material

304 Stainless Steel

Connection Location

Bottom Entry

Dial Size

63mm

Maximum Operating Temperature

80°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.

Shock resistance

Robust design

  • RS Stock No. 2685612
  • Mfr. Part No. 48792750
Each
$2,089.62
  • RS Stock No. 2685935
  • Mfr. Part No. 45806166
Each
$765.01
  • RS Stock No. 2228655
  • Mfr. Part No. 14170900
Each
$1,057.75
  • RS Stock No. 2228677
  • Mfr. Part No. 14171056
Each
$933.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy