WIKA, 100 mm DN 25 Pressure Gauge, 10 bar
- RS Stock No.:
- 268-5960
- Mfr. Part No.:
- 46937731
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$2,980.10
(exc. GST)
$3,278.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,980.10 |
*price indicative
- RS Stock No.:
- 268-5960
- Mfr. Part No.:
- 46937731
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | DN 25 | |
| Series | PGS43.1X0 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size DN 25 | ||
Series PGS43.1X0 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Diaphragm pressure gauge with switch contacts make or break an electric control circuit dependent upon the pointer position of the pressure gauge. It is used in control and regulation of industrial processes at measuring points with increased overpressure. Contact actuation is MADE when the actual Value pointer travels beyond or below the desired set point.
High reliability
Long service life
Related links
- WIKA DN 25 Threaded Pressure Gauge 10 bar
- WIKA DN 25 Milk Tube Screw Connection Pressure Gauge 10 bar
- WIKA DN 25 Pressure Gauge 6 bar
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 10 bar
- WIKA DN 25 Diaphragm Seal Connector Pressure Gauge 15 bar
- WIKA DN 25 Threaded Pressure Gauge 5 bar
- WIKA DN 25 Threaded Pressure Gauge 25 bar
- WIKA DN 50 Pressure Gauge 25 bar
