WIKA, 100 mm DN 25 Threaded Pressure Gauge, 25 bar
- RS Stock No.:
- 222-8729
- Mfr. Part No.:
- 14200369
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$882.59
(exc. GST)
$970.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $882.59 |
*price indicative
- RS Stock No.:
- 222-8729
- Mfr. Part No.:
- 14200369
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 25bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | DN 25 | |
| Connection Type | Threaded | |
| Series | DSS18F | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 25bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size DN 25 | ||
Connection Type Threaded | ||
Series DSS18F | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- DE
The WIKA model DSS18F pressure gauge per EN 837-1 is with mounted diaphragm seal and milk thread fitting, The DSS18F complies with all requirements of the food industry. The milk thread fitting enables a hygienic process connection. The diaphragm seal systems can withstand the cleaning vapour temperatures occurring in the SIP processes and thus ensure a sterile connection between the medium to be measured and the diaphragm seal. The proven, all-welded construction ensures a long service life and permanent sealing. The DSS18F is used for pressure measurement in various process steps, e.g. filtration, separation, pasteurisation, and in filling systems.
Quick cleaning, without residue
Milk thread fitting per DIN 11851
Suitable for cleaning out of place (COP)
Related links
- WIKA DN 25 Threaded Pressure Gauge 25 bar
- WIKA DN 25 Threaded Pressure Gauge 2.5 bar
- WIKA DN 25 Threaded Pressure Gauge 9 bar
- WIKA DN 25 Threaded Pressure Gauge 16 bar
- WIKA DN 25 Threaded Pressure Gauge 4 bar
- WIKA DN 25 Threaded Pressure Gauge 10 bar
- WIKA DN 25 Threaded Pressure Gauge 6 bar
- WIKA DN 25 Threaded Pressure Gauge 1.6 bar
