WIKA, 63 mm G 1/4 Male Pressure Gauge, 160 bar

This image is representative of the product range

Subtotal (1 unit)*

$68.90

(exc. GST)

$75.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 38 unit(s) shipping from 23 November 2026
  • Plus 104 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.90

*price indicative

RS Stock No.:
110-860
Mfr. Part No.:
9626943
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

160bar

Minimum Pressure Measurement

0bar

Connection Size

G 1/4

Accuracy

±1.6 %

Connection Type

Male

Series

213.53

Case Material

Stainless Steel, Natural Finish

Dial Size

63mm

Dial Colour

Black

Connection Location

Bottom Entry

Maximum Operating Temperature

60°C

Standards/Approvals

Approvals, ANSI/B1.20.1, ISO 7, ASME B40.100, EN 837-1

RoHS Status: Exempt

COO (Country of Origin):
PL

63mm Diameter Pressure Gauges - Bottom Entry


Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

Robust construction giving good pulse, shock and vibration resistance

Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

Approvals

Germanischer Lloyd and Gosstandart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy