WIKA, 100 mm 1/2 in NPT NPT Pressure Gauge, 100 mbar
- RS Stock No.:
- 268-5292
- Mfr. Part No.:
- 40068412
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,046.82
(exc. GST)
$1,151.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,046.82 |
*price indicative
- RS Stock No.:
- 268-5292
- Mfr. Part No.:
- 40068412
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 100mbar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Connection | 1/2 inch NPT Male | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT | |
| Series | 63X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Standards/Approvals | Cl.1.6, EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 100mbar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Connection 1/2 inch NPT Male | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT | ||
Series 63X.50 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Standards/Approvals Cl.1.6, EN 837-3 | ||
- COO (Country of Origin):
- CH
The WIKA Capsule pressure gauge is completely manufactured from stainless steel and is particularly suited for wide range of applications in the process industry based upon the proven capsule measuring system. This liquid-filled case is suitable for high dynamic pressure loads and vibrations.
Zero point setting in front
Reliable measurement
- RS Stock No. 2685825
- Mfr. Part No. 8503400
Each
$2,120.99
- RS Stock No. 2685775
- Mfr. Part No. 66242396
Each
$1,260.31
- RS Stock No. 2685774
- Mfr. Part No. 66031516
Each
$1,054.24
- RS Stock No. 2685286
- Mfr. Part No. 39981993
Each
$5,645.13
Related links
- WIKA 1/2 in NPT NPT Pressure Gauge 100 mbar
- WIKA 1/4 in NPT NPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 100 mbar
- WIKA 1/2 in NPT MNPT Pressure Gauge 100 mbar
- WIKA 1/2 in NPT NPT Pressure Gauge 300 mbar
- WIKA 1/2 in NPT Threaded Pressure Gauge 100 mbar
- WIKA 1/2 in NPT 1/2 in NPT Pressure Gauge 50 mbar












