WIKA, 160 mm DN 50 Pressure Gauge, 4 bar
- RS Stock No.:
- 268-5823
- Mfr. Part No.:
- 83503958
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$2,813.23
(exc. GST)
$3,094.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,813.23 |
*price indicative
- RS Stock No.:
- 268-5823
- Mfr. Part No.:
- 83503958
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | DN 50 | |
| Series | 4XX.XX | |
| Case Material | 304 Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 160mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-3 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size DN 50 | ||
Series 4XX.XX | ||
Case Material 304 Stainless Steel | ||
Dial Colour White | ||
Dial Size 160mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-3 | ||
- COO (Country of Origin):
- DE
The WIKA Diaphragm pressure gauge is preferably used for low pressure ranges. Through the large working surface of the circular, corrugated diaphragm element, small pressure ranges can be measured reliably. The instrument is used for the measurement of gaseous and liquid media that will not attack cast steel. The liquid-filled case suitable for high dynamic pressure loads and vibrations.
High overload safety
Robust design












