Norgren Pressure Gauge, 50 mm, 1.6 bar
- RS Stock No.:
- 218-0137
- Mfr. Part No.:
- 18-015-010
- Brand:
- Norgren
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $9.40
View bulk pricing optionsSubtotal (1 unit)*
$47.92
(exc. GST)
$52.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.92 | - |
| 10 + | $46.98 | $9.40 |
*price indicative
- RS Stock No.:
- 218-0137
- Mfr. Part No.:
- 18-015-010
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Maximum Pressure Measurement | 1.6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 2.5 %FS | |
| Case Material | ABS | |
| Minimum Operating Temperature | -20°C | |
| Connection Location | Back Entry | |
| Dial Colour | White, Face Scale: Black | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | All Gauges are RoHS2 and in accordance with the 2011/65/EU, Conform to BS EN 837-1:1998 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Maximum Pressure Measurement 1.6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 2.5 %FS | ||
Case Material ABS | ||
Minimum Operating Temperature -20°C | ||
Connection Location Back Entry | ||
Dial Colour White, Face Scale: Black | ||
Dial Size 50mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals All Gauges are RoHS2 and in accordance with the 2011/65/EU, Conform to BS EN 837-1:1998 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Analogue Positive Pressure Gauge, White Face, 50mm Diameter - 18-015-010
Keep track of pressures in your compressed air, gas or liquid system using this analogue positive pressure gauge from IMI Norgren. It has a measuring range between 0 and 1.6 bar, marked in small increments so you can detect even slight pressure changes. MPa and psi measurements are also printed on the dial for convenience. With its white face and clear lens, you'll find this gauge easy to read. There's a threaded connection on the back of the housing for easy mounting onto your panel.
Features & Benefits
• Full scale accuracy of 2.5% makes it precise enough for testing and general-purpose applications
• Compact diameter of 50mm means it needs minimal installation space
• Made with stainless steel for durability in harsh conditions
Applications
• Laboratories
• Industrial compressors
• Automotive industry
• Hydraulic systems
What's a positive pressure gauge?
A positive pressure gauge, such as this one, is designed for taking readings that are above the current atmospheric pressure.
What's the operating temperature of this pressure gauge?
This pressure gauge has a wide operating temperature range between -20°C and +65°C, for use in demanding environments.
Related links
- Norgren Pressure Gauge 10 bar
- Norgren Pressure Gauge 6 bar
- Norgren R 1/8 in Pressure Gauge 25 bar
- Norgren R 1/8 in Threaded Pressure Gauge 10 bar
- Norgren G 1/4 Threaded Pressure Gauge 10 bar
- Norgren G 1/4 Threaded Pressure Gauge 16 bar
- Norgren R 1/8 in MNPT Pressure Gauge 10 bar
- Norgren R 1/8 in MNPT Pressure Gauge 4 bar
