WIKA, 100 mm DN 50 Pressure Gauge, 6 bar
- RS Stock No.:
- 709-415
- Mfr. Part No.:
- 48789662
- Brand:
- WIKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-415
- Mfr. Part No.:
- 48789662
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | DN 50 Pn 10 Following EN 1092 1 | |
| Connection Size | DN 50 | |
| Series | DSS27M | |
| Case Material | 316L Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EN 1092-1, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection DN 50 Pn 10 Following EN 1092 1 | ||
Connection Size DN 50 | ||
Series DSS27M | ||
Case Material 316L Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EN 1092-1, EN 837-1 | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. Its design with open flange connection and internal diaphragm with diaphragm bed is suitable for all currently used standard flanges and is mounted to small process connections for pressure measurement.
Compact design
No sealing and clamping elements
