WIKA, 63 mm G 1/4 Pressure Gauge, 315 bar
- RS Stock No.:
- 265-6455
- Mfr. Part No.:
- 35027983
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$44.42
(exc. GST)
$48.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.42 |
*price indicative
- RS Stock No.:
- 265-6455
- Mfr. Part No.:
- 35027983
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 315bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/4 B | |
| Connection Size | G 1/4 | |
| Series | 213.53.0XX | |
| Case Material | 304 Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE TYPE X, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 315bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/4 B | ||
Connection Size G 1/4 | ||
Series 213.53.0XX | ||
Case Material 304 Stainless Steel | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE TYPE X, EN 837-1 | ||
- COO (Country of Origin):
- PL
The WIKA liquid-filled mechanical Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the case filling, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of applications in industry.
Very good vibration and shock resistance
Especially robust design
Type approval for the shipbuilding industry
Related links
- WIKA G 1/4 Threaded Pressure Gauge 315 bar
- WIKA G 1/4 Process Pressure Gauge 315 bar
- WIKA G 1/4 Type G Pressure Gauge 315 bar
- WIKA 1/4 in NPT 1/4 in NPT Pressure Gauge 315 bar
- WIKA G 1/4 Pressure Gauge 315 bar
- WIKA G 1/4 Pressure Gauge 315 bar
- WIKA M10 M10 Pressure Gauge 315 bar
- WIKA G 1/4 Process Pressure Gauge 315 bar
