WIKA, 100 mm G 1/2 Differential Pressure Gauge, 4 bar

This image is representative of the product range

Subtotal (1 unit)*

$3,327.14

(exc. GST)

$3,659.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,327.14

*price indicative

RS Stock No.:
268-5744
Mfr. Part No.:
48807219
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

4bar

Product Type

Differential Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

2 x G 1/2 B

Connection Size

G 1/2

Series

732.51

Case Material

304 Stainless Steel

Dial Colour

Red

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

100°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Differential pressure gauge is MADE of highly corrosion-resistant stainless steel and feature an all-metal media chamber to ensure long-term leak tightness. A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element.

Filter monitoring

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy