WIKA, 100 mm G 1/2 Differential Pressure Gauge, 2.5 bar

This image is representative of the product range

Subtotal (1 unit)*

$5,162.03

(exc. GST)

$5,678.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,162.03

*price indicative

RS Stock No.:
268-5601
Mfr. Part No.:
48791441
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

2.5bar

Product Type

Differential Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

2 x G 1/2 Female

Connection Size

G 1/2

Series

732.14

Case Material

316 Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Maximum Operating Temperature

100°C

Standards/Approvals

EU

COO (Country of Origin):
DE
The WIKA Differential pressure gauge is a multi purpose, with diaphragm element is MADE of highly corrosion-resistant stainless steel. A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element. The transmission fluid in the measuring chamber dampens the indicator in case of high changes of the rate of pressure.

Filter monitoring

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy