WIKA, 100 mm G 1/2 Parallel Entry Differential Pressure Gauge, 60 bar
- RS Stock No.:
- 268-5290
- Mfr. Part No.:
- 40037584
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$1,172.20
(exc. GST)
$1,289.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,172.20 |
*price indicative
- RS Stock No.:
- 268-5290
- Mfr. Part No.:
- 40037584
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 60bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Parallel Entry | |
| Series | 7X1.12 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Dial Size | 100mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 60bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Parallel Entry | ||
Series 7X1.12 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Dial Size 100mm | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Differential pressure gauge is based on two process connections and two independent pointers in the system. The instrument is therefore able to show the pressure from two measuring points and the resulting differential pressure on one display. The variance of scale versions ensures an optimal readability of all operating parameters.
Cost effective
Reliable
Related links
- WIKA G 1/2 Parallel Entry Differential Pressure Gauge 6 bar
- WIKA G 1/2 Parallel Entry Differential Pressure Gauge 4 bar
- WIKA G 1/2 Parallel Entry Differential Pressure Gauge 10 bar
- WIKA G 1/4 Parallel Entry Differential Pressure Gauge 10 bar
- WIKA G 1/2 Pressure Gauge 60 bar
- WIKA G 1/4 Type G Pressure Gauge 60 bar
- WIKA G 1/2 Type G Pressure Gauge 60 bar
- WIKA G 1/2 Process Pressure Gauge 60 bar
