WIKA, 100 mm DN 38 Clamp Pressure Gauge, 5 bar
- RS Stock No.:
- 268-5658
- Mfr. Part No.:
- 48796912
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$3,053.93
(exc. GST)
$3,359.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,053.93 |
*price indicative
- RS Stock No.:
- 268-5658
- Mfr. Part No.:
- 48796912
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 5bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 38 | |
| Connection Type | Clamp | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 5bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 38 | ||
Connection Type Clamp | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon pressure gauge with output signal is for acquisition and display of processes making it easy to read. It is used wherever the differential pressure must be indicated locally and, at the same time, a signal transmission to the central control or remote centre is desired.
Robust system
Readable during power failure
- RS Stock No. 2685639
- Mfr. Part No. 48794530
Each
$1,441.50
Related links
- WIKA DN 38 Clamp Pressure Gauge 16 bar
- WIKA DN 38 Clamp Pressure Gauge 4 bar
- WIKA DN 38 Clamp Pressure Gauge 10 bar
- WIKA DN 38 Grooved Union Nut Pressure Gauge 5 bar
- WIKA DN 38 Clamp 100 mm, 1 bar
- WIKA DN 42.4 Clamp Pressure Gauge 5 bar
- WIKA DN 32 Clamp Pressure Gauge 5 bar
- WIKA DN 38.1 Tri-Clamp Pressure Gauge 5 bar












