WIKA NPT 1/2 Analogue Differential Pressure Gauge 2bar Bottom Entry, 48777834, 0bar min.
- RS Stock No.:
- 268-5418
- Mfr. Part No.:
- 48777834
- Brand:
- WIKA
On back order for despatch 05/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,357.73
(exc. GST)
$3,693.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,357.73 |
- RS Stock No.:
- 268-5418
- Mfr. Part No.:
- 48777834
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA Differential pressure gauge is made of highly corrosion-resistant stainless steel and feature an all-metal media chamber to ensure long-term leak tightness. A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element.
Filter monitoring
Robust design
Robust design
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 2bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Connection Size | NPT 1/2 |
Gauge Outside Diameter | 100mm |
Series | 732.51 |
Related links
- WIKA G 1/2 Analogue Differential Pressure Gauge 2bar Bottom Entry,...
- WIKA NPT 1/2 Analogue Pressure Gauge 2bar Bottom Entry, 46245260, 0bar min.
- WIKA NPT 1/2 Analogue Pressure Gauge 2bar Bottom Entry, 48663414, 0bar min.
- WIKA NPT 1/2 Analogue Pressure Gauge 2bar Bottom Entry, 39944407, 0bar min.
- WIKA NPT 1/2 Analogue Pressure Gauge 2bar Bottom Entry, 9215641, 0bar min.
- WIKA NPT 1/2 Analogue Differential Pressure Gauge 1.6bar Side...
- WIKA NPT 1/2 Analogue Differential Pressure Gauge 4bar Bottom...
- WIKA NPT 1/2 Analogue Differential Pressure Gauge 1bar Bottom...