WIKA, 100 mm G 1/4 Differential Pressure Gauge, 2.5 bar
- RS Stock No.:
- 268-5165
- Mfr. Part No.:
- 12589323
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$3,286.74
(exc. GST)
$3,615.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,286.74 |
*price indicative
- RS Stock No.:
- 268-5165
- Mfr. Part No.:
- 12589323
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Differential Pressure Gauge | |
| Maximum Pressure Measurement | 2.5bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 2 x G 1/4 Female | |
| Connection Size | G 1/4 | |
| Series | 732.51 | |
| Case Material | 304 Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Differential Pressure Gauge | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 2 x G 1/4 Female | ||
Connection Size G 1/4 | ||
Series 732.51 | ||
Case Material 304 Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is MADE of highly corrosion-resistant stainless steel and feature an all-metal media chamber to ensure long-term leak tightness. A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element.
Filter monitoring
Robust design
Related links
- WIKA G 1/4 Differential Pressure Gauge 2.5 bar
- WIKA G 1/4 Differential Pressure Gauge Differential Pressure Gauge 1 bar
- WIKA G 1/4 Differential Pressure Gauge 1 bar
- WIKA G 1/4 Differential Pressure Gauge 16 mbar
- WIKA G 1/4 Differential Pressure Gauge 600 mbar
- WIKA G 1/2 Differential Pressure Gauge 2.5 bar
- WIKA G 1/4 FNPT Differential Pressure Gauge 2.5 bar
- WIKA G 1/4 Pressure Gauge 2.5 bar
