- RS Stock No.:
- 268-5506
- Mfr. Part No.:
- 48783514
- Brand:
- WIKA
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,413.89
(exc. GST)
$1,555.28
(inc. GST)
Units | Per unit |
1 + | $1,413.89 |
- RS Stock No.:
- 268-5506
- Mfr. Part No.:
- 48783514
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA Bourdon tube pressure gauge with liquid-filled case is suitable for high dynamic pressure loads and vibrations. With use of high-quality stainless steel material the instrument is suitable for process industry, liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Robust design
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 4bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | DN 38.1 |
Gauge Outside Diameter | 100mm |
Series | DSS1 |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 4bar Bottom Entry 0bar min.
- WIKA G 1/2 Analogue Pressure Gauge 4bar Bottom Entry 0bar min.
- WIKA DN 38.1 Analogue Pressure Gauge 5bar Bottom Entry -1bar min.
- WIKA 1/4 NPT Analogue Pressure Gauge 4bar Bottom Entry 0bar min.
- WIKA DN 50 Analogue Pressure Gauge 10bar Bottom Entry 0bar min.
- WIKA G 1/2 Analogue Pressure Gauge 4bar Bottom Entry, 0bar min.
- WIKA DN 38.1 Analogue Pressure Gauge 10bar Bottom Entry 0bar min.
- WIKA NPT 1/4 Analogue Pressure Gauge 4bar Bottom Entry 0bar min.