Festo G 1/4 Pressure Gauge, 16 bar
- RS Stock No.:
- 203-1536
- Mfr. Part No.:
- FMA-50-16-1/4-EN
- Brand:
- Festo
Subtotal (1 unit)*
$93.20
(exc. GST)
$102.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.20 |
*price indicative
- RS Stock No.:
- 203-1536
- Mfr. Part No.:
- FMA-50-16-1/4-EN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Series | FMA | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, LABS, RoHS | |
| Model Number | 159600 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Series FMA | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, LABS, RoHS | ||
Model Number 159600 | ||
- COO (Country of Origin):
- PL
Festo FMA Series Pressure Gauge, 50mm Nominal size, 16 bar Maximum Pressure Measurement - FMA-50-16-1/4-EN, Numeric Part Number: 159600
This pressure gauge is designed for industrial applications requiring precise pressure measurement. It features a double scale for clear readability, indicating pressures from 0 bar to 16 bar. Constructed with an ABS case, it is capable of operating in temperatures ranging from -20°C to +60°C, making it suitable for a variety of environments.
Features & Benefits
• Measures pressures from 0 bar to 16 bar for accurate readings
• Designed with a back entry for convenient installation
• Durable ABS case ensures longevity in tough conditions
• Incorporates a Bourdon tube design for reliable performance
• Features a G 1/4 connection size for easy integration
• Measurement accuracy class of 2.5 for dependable results
Applications
• Used with inert gases and NEUTRAL fluids for safety
• Suitable for monitoring systems in the electrical industry
• Employed in mechanical requiring precise pressure readings
• Ideal for automation systems where pressure control is critical
What is the degree of protection this gauge offers against environmental factors?
The gauge has an IP43 rating, which protects it against water splashes and solid foreign objects, ensuring reliable operation in various conditions.
Can this gauge be used in explosive environments?
Yes, it conforms to ATEX standards for Zones 1, 2, 21, and 22, indicating it is appropriate for use in potentially explosive atmospheres with proper certification.
How can I ensure the accuracy of the readings?
Regular calibrations and checks against known pressure standards will maintain the measuring accuracy, which is classified at 2.5 as per the gauge's specifications.
Related links
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 14, EU 48 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- Skellerup Footwear Europe Black Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345
