Bourdon, 134 mm 1/2 in MNPT Pressure Gauge, 10 bar

This image is representative of the product range

Subtotal (1 unit)*

$276.56

(exc. GST)

$304.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.56

*price indicative

RS Stock No.:
220-7962
Mfr. Part No.:
MEX5-D61.B22/0751_0078
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

1/2 in

Connection Type

MNPT

Series

MEX5

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

134mm

Dial Colour

White

Maximum Operating Temperature

70°C

Standards/Approvals

EN 837-1, EN 60529

Non Compliant

COO (Country of Origin):
FR
The Bourdon industrial pressure gauges has 100 mm nominal size used for corrosive gasses and liquids. It can be used in „laboratory and medical Application. It has pressure range between 0 to 10 bar.

Bottom connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy