Bourdon, 134 mm 1/2 in MNPT Pressure Gauge, 60 bar
- RS Stock No.:
- 220-7963
- Mfr. Part No.:
- MEX5-D61.B29/0751_0078
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$306.40
(exc. GST)
$337.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.40 |
*price indicative
- RS Stock No.:
- 220-7963
- Mfr. Part No.:
- MEX5-D61.B29/0751_0078
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 60bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | 1/2 in | |
| Connection Type | MNPT | |
| Series | MEX5 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 134mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60529, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 60bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size 1/2 in | ||
Connection Type MNPT | ||
Series MEX5 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 134mm | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60529, EN 837-1 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Bourdon industrial pressure gauges has 100 mm nominal size used for corrosive gasses and liquids. It can be used in laboratory and medical Application. It has pressure range between 0 to 60 bar.
Bottom connection
Stainless steel pressure gauge
Related links
- Bourdon 1/2 in MNPT Pressure Gauge 10 bar
- Bourdon 1/2 in NPT Process Pressure Gauge 60 bar
- Bourdon 1/2 in MNPT Pressure Gauge 24 bar
- Bourdon 1/2 in MNPT Pressure Gauge 250 bar
- Bourdon 1/2 in MNPT Pressure Gauge 0.6 bar
- Bourdon G 1/2 Threaded Pressure Gauge 60 bar
- Bourdon G 1/2 Pressure Gauge 60 bar
- Bourdon G 1/2 Bottom Pressure Gauge 60 bar
