Bourdon, 100 mm 1/2 in NPT NPT Pressure Gauge, 1 bar
- RS Stock No.:
- 253-0513
- Mfr. Part No.:
- MEX5-D61.B15
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$379.80
(exc. GST)
$417.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.80 |
*price indicative
- RS Stock No.:
- 253-0513
- Mfr. Part No.:
- MEX5-D61.B15
- Brand:
- Bourdon
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | 1/2 in NPT | |
| Connection Type | NPT | |
| Series | MEX5 - MEM5 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size 1/2 in NPT | ||
Connection Type NPT | ||
Series MEX5 - MEM5 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 837-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon MEX5 is stainless steel pressure gauge has nominal size of Ø 100 with 1/2 NPT connection and protected with IP65 rating.
Class 1 according to EN 837-1
Wetted parts Stainless steel (MEX) or Monel (MEM)
Lloyds Register Approval
Option liquid-filled for applications with pulsations or vibrations
Option case material 1.4404 (316L) for aggressive atmosphere
- RS Stock No. 2685946
- Mfr. Part No. 46467998
Each
$415.87
- RS Stock No. 2685789
- Mfr. Part No. 70226997
Each
$487.48
- RS Stock No. 2654549
- Mfr. Part No. 48785298
Each
$228.12
- RS Stock No. 2685357
- Mfr. Part No. 44791674
Each
$576.89
Related links
- Bourdon G 1/2 Threaded Pressure Gauge 1 bar
- Bourdon 1/2 in NPT 1/2 in NPT Pressure Gauge 2.5 bar
- Bourdon 1/2 in NPT Pressure Gauge 100 bar
- Bourdon G 1/2 Bottom Pressure Gauge 1 bar
- Bourdon 1/2 in NPT Process Pressure Gauge 4 bar
- Bourdon 1/2 in NPT Process Pressure Gauge 60 bar
- Bourdon 1/2 in NPT Monel 400 Pressure Gauge 40 bar
- Bourdon 1/2 in NPT Bottom Pressure Gauge 6 bar









