Festo Analogue Pressure Gauge 2.5bar Back Entry, MA-50-0,25-R1/4-MPA-E-RG, 0bar min., 526780
- RS Stock No.:
- 203-1543
- Mfr. Part No.:
- MA-50-0,25-R1/4-MPA-E-RG
- Brand:
- Festo
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$60.36
(exc. GST)
$66.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $60.36 |
- RS Stock No.:
- 203-1543
- Mfr. Part No.:
- MA-50-0,25-R1/4-MPA-E-RG
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Festo pressure gauge MA-50-0,25-R1/4-MPA-E-RG With display unit in MPa, adjustable red/green range. It has operating temperature ranges between –20°C and 60°C.
Indicating range [MPa] 0 - 0,25 Mpa
Conforms to standard EN 837-1
Nominal size of pressure gauge 50
Design structure Bourdon-tube pressure gauge
Mounting type Line installation
Conforms to standard EN 837-1
Nominal size of pressure gauge 50
Design structure Bourdon-tube pressure gauge
Mounting type Line installation
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 2.5bar |
Minimum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Related links
- Festo Analogue Pressure Gauge 10bar Back Entry,...
- Festo Analogue Pressure Gauge 16bar Back Entry,...
- Festo Analogue Pressure Gauge 16bar Back Entry,...
- Festo Analogue Pressure Gauge 10bar Back Entry,...
- Festo Analogue Pressure Gauge 10bar Back Entry,...
- Festo Analogue Pressure Gauge 16bar Back Entry,...
- Festo Analogue Pressure Gauge 25bar Back Entry,...
- Festo Analogue Pressure Gauge 9.9bar Back Entry,...