Festo, 40 mm 1/4 in R Threaded Pressure Gauge, 6 bar

This image is representative of the product range

Subtotal (1 unit)*

$37.29

(exc. GST)

$41.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.29

*price indicative

RS Stock No.:
203-1645
Mfr. Part No.:
MA-40-6-R1/4-EN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

6bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

1/4 in R

Connection Type

Threaded

Series

MA

Case Material

ABS

Connection Location

Back Entry

Dial Size

40mm

Dial Colour

Black

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

187078

COO (Country of Origin):
PL
The Festo pressure gauge MA-40-6-R1/4-EN With display unit in bar and psi. It has operating temperature ranges between –20°C and 60°C.

Indicating range [bar] 0 - 6 bar

Conforms to standard EN 837-1

Nominal size of pressure gauge 40

Design structure Bourdon-tube pressure gauge

Mounting type Line installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy