Festo, 23 mm 1/8 in R Threaded Pressure Gauge, 6 bar
- RS Stock No.:
- 202-3034
- Mfr. Part No.:
- MA-23-6-R1/8
- Brand:
- Festo
Subtotal (1 unit)*
$37.25
(exc. GST)
$40.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.25 |
*price indicative
- RS Stock No.:
- 202-3034
- Mfr. Part No.:
- MA-23-6-R1/8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 6bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/8 in R | |
| Accuracy | 4 % | |
| Connection Type | Threaded | |
| Series | MA | |
| Case Material | Brass | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Dial Size | 23mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 183896 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 6bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 1/8 in R | ||
Accuracy 4 % | ||
Connection Type Threaded | ||
Series MA | ||
Case Material Brass | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Dial Size 23mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 183896 | ||
- COO (Country of Origin):
- BG
Festo Series MA Pressure Gauge, 6 Bar Maximum Pressure, Brass Case Material - MA-23-6-R1/8
This pressure gauge is a Compact instrument designed to monitor low pneumatic pressures in industrial settings. It provides a clear Visual indication of system pressure via a small black dial and is intended for applications where a rear‑threaded connection and a brass construction are preferred. The gauge operates within typical pneumatic temperature limits and meets environmental substance restrictions.
Features and Benefits:
• Brass connection ensures corrosion resistance and secure fitting
• 4% accuracy delivers consistent measurement reliability
• 0-6 bar range supports low‑pressure pneumatic systems
• Back‑entry threaded design enables neat panel mounting
• 23mm dial offers space‑saving Visual readout
• Rated to 60°C operation withstands warm service conditions
• 4% accuracy delivers consistent measurement reliability
• 0-6 bar range supports low‑pressure pneumatic systems
• Back‑entry threaded design enables neat panel mounting
• 23mm dial offers space‑saving Visual readout
• Rated to 60°C operation withstands warm service conditions
Applications
• Suitable for control panel pressure monitoring in pneumatics
• Ideal for Air preparation units and filter regulators
• Used with Compact actuators requiring low pressure feedback
• Can be used for bench testing of pneumatic assemblies
• Useful in equipment where a rear entry gauge is required
• Ideal for Air preparation units and filter regulators
• Used with Compact actuators requiring low pressure feedback
• Can be used for bench testing of pneumatic assemblies
• Useful in equipment where a rear entry gauge is required
What connection Interface does it provide for piping?
It uses a threaded 1/8 inch R back‑entry brass connection suitable for standard pneumatic fittings.
How is environmental compliance addressed?
The instrument conforms to RoHS restrictions on hazardous substances.
What materials make up the external housing and connection?
The case and the pressure connection are manufactured from brass for durability.
What Visual characteristics aid quick pressure checks?
A black‑coloured dial provides contrast for Rapid reading on the Compact 23mm face.
- RS Stock No. 2031645
- Mfr. Part No. MA-40-6-R1/4-EN
Each
$37.29
- RS Stock No. 2031576
- Mfr. Part No. MA-23-16-R1/8
Each
$40.69
- RS Stock No. 4055600
- Mfr. Part No. 7203574
Each
$45.65
- RS Stock No. 2031529
- Mfr. Part No. MA-40-145-R1/8-PSI-E-RG
Each
$59.52
Related links
- Festo 1/8 in R Threaded Pressure Gauge 16 bar
- Festo 1/8 in R Threaded Pressure Gauge 10 bar
- Festo 1/4 in R Threaded Pressure Gauge 6 bar
- Festo 1/8 in R Pressure Gauge 10 bar
- Festo 1/8 in R Threaded Pressure Gauge 16 bar
- Festo 1/8 in R Threaded Pressure Gauge 9.9 bar
- Festo 1/4 in G Threaded Pressure Gauge 6 bar
- Festo R 1/8 Pressure Gauge 25 bar











