Festo, 23 mm 1/8 in R Threaded Pressure Gauge, 16 bar
- RS Stock No.:
- 203-1576
- Mfr. Part No.:
- MA-23-16-R1/8
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$40.69
(exc. GST)
$44.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.69 |
*price indicative
- RS Stock No.:
- 203-1576
- Mfr. Part No.:
- MA-23-16-R1/8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/8 in R | |
| Connection Type | Threaded | |
| Series | MA | |
| Case Material | Brass | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Dial Size | 23mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 183898 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 1/8 in R | ||
Connection Type Threaded | ||
Series MA | ||
Case Material Brass | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Dial Size 23mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 183898 | ||
- COO (Country of Origin):
- BG
The Festo pressure gauge MA-23-16-R1/8 With display unit in bar and psi. It has operating temperature ranges between –20°C and 60°C.
Indicating range [bar] 0 - 16 bar
Nominal size of pressure gauge 23
Design structure Bourdon-tube pressure gauge
Mounting type Line installation
Operating medium (* Inert gases, * Neutral fluids)
Related links
- Festo 1/8 in R Threaded Pressure Gauge 6 bar
- Festo 1/8 in R Threaded Pressure Gauge 10 bar
- Festo R 1/8 In-line Installation Pressure Gauge 16 bar
- Festo 1/8 in R Threaded Pressure Gauge 16 bar
- Festo 1/4 in R Threaded Pressure Gauge 16 bar
- Festo R 1/8 Pressure Gauge 25 bar
- Festo R 1/8 Pneumatic Pressure Gauge 16 bar
- Festo R 1/4 Pneumatic Pressure Gauge 16 bar
