Bourdon, 40 mm 1/4 in NPT Pressure Gauge, 11 bar

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.14

(exc. GST)

$63.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$58.14
10 +$57.01

*price indicative

RS Stock No.:
184-6102
Mfr. Part No.:
MTR1F50B94
Brand:
Bourdon
Find similar products by selecting one or more attributes.
Select all

Brand

Bourdon

Product Type

Pressure Gauge

Maximum Pressure Measurement

11bar

Minimum Pressure Measurement

0bar

Pressure Connection

Brass

Connection Size

1/4 in NPT

Accuracy

±1.6 %

Series

MTR

Case Material

Stainless Steel

Dial Colour

White

Connection Location

Back Entry

Dial Size

40mm

Maximum Operating Temperature

60°C

Standards/Approvals

NF EN60529 (IP 32)

RoHS Status: Exempt

COO (Country of Origin):
FR
Pressure gauges for pneumatic valves, level controllers or transmitters and pressure regulators

Accuracy +/- 1.6 % F.S.

Triple graduation

4 Measurement ranges

Application

Food & Beverage

Laboratory & Medical

Oil & Gas / Chemical

Water & Waste water

Energy

Transportation & Logistics

Machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy