Bourdon, 40 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 2 bar
- RS Stock No.:
- 253-0571
- Mfr. Part No.:
- MTR1-F50.B17
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$56.53
(exc. GST)
$62.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.53 |
*price indicative
- RS Stock No.:
- 253-0571
- Mfr. Part No.:
- MTR1-F50.B17
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 2bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Nickel Plated Brass | |
| Connection Size | 1/4 in NPT | |
| Connection Type | 1/4 in NPT | |
| Accuracy | 1.6 %FS | |
| Series | MTR | |
| Case Material | Stainless Steel | |
| Dial Colour | White, Red, Black | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Standard degree protection IP 32 according to NF EN 60 529 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 2bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Nickel Plated Brass | ||
Connection Size 1/4 in NPT | ||
Connection Type 1/4 in NPT | ||
Accuracy 1.6 %FS | ||
Series MTR | ||
Case Material Stainless Steel | ||
Dial Colour White, Red, Black | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Standard degree protection IP 32 according to NF EN 60 529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon MTR process control gauge is convenient for measuring the relative pressure of all liquid or gaseous fluids up to 160 psi. It can be used on pneumatic valves, level controllers or transmitters, pressure regulators.
Standard accuracy ± 1.6% full scale
Standard degree protection IP 32 according to NF EN 60 529
Sensing element Bourdon tube
Movement Brass
Window Glass
Connection assembly 14 mm square, 1/8 NPT or NPT threads
Related links
- Bourdon 1/8 in NPT MNPT Pressure Gauge 2 bar
- Bourdon 1/4 in NPT Pressure Gauge 7 bar
- Bourdon 1/4 in NPT 1/4 in NPT Pressure Gauge 2 bar
- Bourdon 1/8 in NPT Pressure Gauge 7 bar
- Bourdon 1/8 in NPT Pressure Gauge 11 bar
- WIKA 1/4 in NPT Process Pressure Gauge 2 bar
- WIKA 1/8 in NPT Pressure Gauge 2 bar
- WIKA G 1/4 Pressure Gauge 2 bar
