Bourdon, 40 mm 1/8 in NPT Pressure Gauge, 4 bar
- RS Stock No.:
- 184-6096
- Mfr. Part No.:
- MTR1F40B19
- Brand:
- Bourdon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$57.88
(exc. GST)
$63.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $57.88 | - |
| 10 + | $56.21 | 2% |
*price indicative
- RS Stock No.:
- 184-6096
- Mfr. Part No.:
- MTR1F40B19
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 4bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/8 in NPT | |
| Accuracy | ±1.6 % | |
| Series | MTR | |
| Case Material | Stainless Steel | |
| Dial Size | 40mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | NF EN60529 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 4bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 1/8 in NPT | ||
Accuracy ±1.6 % | ||
Series MTR | ||
Case Material Stainless Steel | ||
Dial Size 40mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals NF EN60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Pressure gauges for pneumatic valves, level controllers or transmitters and pressure regulators
Accuracy +/- 1.6 % F.S.
Triple graduation
4 Measurement ranges
Application
Food & Beverage
Laboratory & Medical
Oil & Gas / Chemical
Water & Waste water
Energy
Transportation & Logistics
Machinery
Related links
- Bourdon 1/4 in NPT Pressure Gauge 4 bar
- Bourdon G 1/8 Pressure Gauge 4 bar
- WIKA 1/8 in NPT Pressure Gauge 4 bar
- Bourdon 1/8 in NPT Pressure Gauge 7 bar
- Bourdon 1/8 in NPT Pressure Gauge 11 bar
- WIKA 1/8 in NPT Process Pressure Gauge 4 bar
- WIKA 1/4 in NPT Pressure Gauge 4 bar
- Bourdon G 1/8 Bottom Pressure Gauge 4 bar
