Bourdon, 40 mm 1/8 in G Threaded Pressure Gauge, 6 bar
- RS Stock No.:
- 136-5157
- Mfr. Part No.:
- MAT1-D10.B20
- Brand:
- Bourdon
Subtotal (1 unit)*
$23.41
(exc. GST)
$25.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.41 |
*price indicative
- RS Stock No.:
- 136-5157
- Mfr. Part No.:
- MAT1-D10.B20
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/8 in G | |
| Accuracy | ±2.5 % | |
| Connection Type | Threaded | |
| Case Material | Black Painted Steel | |
| Dial Size | 40mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 837-1, PED 97/23/CE | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 1/8 in G | ||
Accuracy ±2.5 % | ||
Connection Type Threaded | ||
Case Material Black Painted Steel | ||
Dial Size 40mm | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 837-1, PED 97/23/CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Baumer MAT Steel Case Pressure Gauge
Black painted steel pressure gauges from Baumer. The gauges have a Kostil (technolpolymer) dial with easy to read black graduations and number on a white back ground (100mm versions have a ABS plastic dial). Gauges are manufcatured to conform to EN 837-1 and are available with a bottom or back connection.
Features and Benefits
• Knife edge black aluminium pointer;• IP32 rated;• Cupreous metal Bourdon tube;• Welded tube connection assembly;• Brass connection with 14 mm square;• Class 2.5;• 40, 50, 63mm and 100mm gauge diameters available
Applications
• Compressed gases;• Lubricating circuits;• Hot or cold water networks;• Water distribution
Related links
- Bourdon G 1/8 Pressure Gauge 6 bar
- Bourdon G 1/8 Threaded Pressure Gauge 16 bar
- Bourdon G 1/8 Bottom Pressure Gauge 1 bar
- Bourdon G 1/8 Threaded Pressure Gauge 25 bar
- Bourdon G 1/8 Bottom Pressure Gauge 0 bar
- Bourdon G 1/8 Bottom Pressure Gauge 4 bar
- Bourdon G 1/8 Bottom Pressure Gauge 2.5 bar
- Bourdon G 1/8 Bottom Pressure Gauge 10 bar
