Parker 24° Metric Flareless Male Pressure Gauge Connector MAV10LRCF 1/4 In BSP Steel

Subtotal (1 box of 25 units)*

$628.26

(exc. GST)

$691.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$628.26$25.13

*price indicative

RS Stock No.:
281-2629
Mfr. Part No.:
MAV10LRCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Gauge Connector

Connection A

24° Metric Flareless Male

Connection B

1/4 In BSP

Body Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker BSPP Pressure Gauge Adapter is a In Line diagnostic fittings and adapter. Diagnostic products are designed to be installed to a hose assembly or tube line without the need to displace the port adapter, working in conjunction with electronic diagnostic products and mechanical pressure and temperature sensing equipment.

Offers unlimited positioning

Full thread engagement and pressure capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy