Parker 24° Metric Flareless Male Pressure Gauge Connector MAV06LRCF 1/4 In BSP Steel
- RS Stock No.:
- 281-2623
- Mfr. Part No.:
- MAV06LRCF
- Brand:
- Parker
Subtotal (1 box of 25 units)*
$522.49
(exc. GST)
$574.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $522.49 | $20.90 |
*price indicative
- RS Stock No.:
- 281-2623
- Mfr. Part No.:
- MAV06LRCF
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Gauge Connector | |
| Connection A | 24° Metric Flareless Male | |
| Connection B | 1/4 In BSP | |
| Body Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Gauge Connector | ||
Connection A 24° Metric Flareless Male | ||
Connection B 1/4 In BSP | ||
Body Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker BSPP Pressure Gauge Adapter is a In Line diagnostic fittings and adapter. Diagnostic products are designed to be installed to a hose assembly or tube line without the need to displace the port adapter, working in conjunction with electronic diagnostic products and mechanical pressure and temperature sensing equipment.
Offers unlimited positioning
Full thread engagement and pressure capability
Related links
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV06LROMDCF 1/4 In BSP MAV0
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV08LRCF 1/4 In BSP In-Line Diagnostic Fittings and Adapters
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV08LROMDCF 1/4 In BSP Steel
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV10LRCF 1/4 In BSP Steel
- Parker 24° Cone Male Pressure Gauge Connector MAV12LROMDCF G 1/4 Steel
- Parker 24° Cone Male Pressure Gauge Connector MAV12SROMDCF G 1/2 Steel
- WIKA DN 38.1 24° Cone Male Pressure Gauge 4 bar
- WIKA G 1/4 Male Pressure Gauge, 40 bar
