Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.90
(exc. GST)
$75.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $68.90 |
| 6 + | $67.85 |
*price indicative
- RS Stock No.:
- 110-848
- Mfr. Part No.:
- 9626926
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 40bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | Male | |
| Accuracy | ±1.6 % | |
| Series | 213.53 | |
| Case Material | Natural Finish, Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Centre Back Mount, Lower Back Mount | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSI/B1.20.1, UKCA, Pressure Equipment Directive (PED), ISO 7, EN 837-1, DNV GL, CRN, ASME B40.100 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 40bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type Male | ||
Accuracy ±1.6 % | ||
Series 213.53 | ||
Case Material Natural Finish, Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Centre Back Mount, Lower Back Mount | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSI/B1.20.1, UKCA, Pressure Equipment Directive (PED), ISO 7, EN 837-1, DNV GL, CRN, ASME B40.100 | ||
RoHS Status: Exempt

63mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)
Approvals
Germanischer Lloyd and Gosstandart
Related links
- Festo G 1/4 Male Bourdon tube pressure gauge 10 bar
- Festo G 1/4 Male Bourdon tube pressure gauge 16 bar
- WIKA G 1/4 Male Pressure Gauge, 250 bar
- WIKA G 1/4 Male Pressure Gauge, 100 bar
- WIKA G 1/4 Male Pressure Gauge, 160 bar
- WIKA G 1/4 Male Pressure Gauge 10 bar
- WIKA G 1/4 Male Pressure Gauge, 10 bar
- WIKA G 1/4 Male Pressure Gauge, 16 bar
