Fluke 719PRO -0.8 bar to 10 bar Pressure Calibrator
- RS Stock No.:
- 799-9159
- Distrelec Article No.:
- 110-71-753
- Mfr. Part No.:
- FLK-719PRO-150G
- Brand:
- Fluke
Subtotal (1 unit)*
$9,647.00
(exc. GST)
$10,611.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,647.00 |
*price indicative
- RS Stock No.:
- 799-9159
- Distrelec Article No.:
- 110-71-753
- Mfr. Part No.:
- FLK-719PRO-150G
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Pressure Measurement | 10bar | |
| Battery Type | AA Alkaline | |
| Product Type | Pressure Calibrator | |
| Accuracy | ± 0.025 % (6 Months), ± 0.035 % ( 1 Year) | |
| Minimum Pressure Measurement | -0.8bar | |
| Resolution | 0.001 bar | |
| Data Logging | No | |
| Model Number | 719PRO | |
| Display Type | LCD Backlight | |
| Current Loop Measurement | Yes | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 1.2kg | |
| Maximum Operating Temperature | 50°C | |
| Width | 111.8mm | |
| Height | 241.3mm | |
| Standards/Approvals | No | |
| Length | 70mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Pressure Measurement 10bar | ||
Battery Type AA Alkaline | ||
Product Type Pressure Calibrator | ||
Accuracy ± 0.025 % (6 Months), ± 0.035 % ( 1 Year) | ||
Minimum Pressure Measurement -0.8bar | ||
Resolution 0.001 bar | ||
Data Logging No | ||
Model Number 719PRO | ||
Display Type LCD Backlight | ||
Current Loop Measurement Yes | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 1.2kg | ||
Maximum Operating Temperature 50°C | ||
Width 111.8mm | ||
Height 241.3mm | ||
Standards/Approvals No | ||
Length 70mm | ||
Hazardous Area Certification No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke Pressure Calibrator, 10 Bar Maximum Pressure Measurement, ±0.025% Accuracy (6 Months) - Fluke-719Pro-150G
This pressure calibrator is a portable instrument for calibrating high-accuracy transmitters, pressure switches and gauges in industrial settings. It combines an integrated electric pump with a loop calibrator to source, simulate and measure mA signals while displaying pressure, current and optional temperature simultaneously on a large backlit LCD for field use.
Features & Benefits
• ±0.025% accuracy for reference-class transmitter calibration
• 0.001bar resolution enabling fine pressure adjustment
• Programmemable pump limit to prevent over-pressurisation
• Supports current loop measurement for 0–24mA operations
• AA battery power with up to 300 pump cycles to150psi
• Fluid trap and pump cleanout ports reduce moisture damage
• 0.001bar resolution enabling fine pressure adjustment
• Programmemable pump limit to prevent over-pressurisation
• Supports current loop measurement for 0–24mA operations
• AA battery power with up to 300 pump cycles to150psi
• Fluid trap and pump cleanout ports reduce moisture damage
**Applications**
• Suitable for calibrating industrial transmitters in process plants
• Ideal for testing pressure switches during routine maintenance
• Used with pressure modules to extend measurement range to20bar
• Can be used for field verification of pressure gauges and sensors
• Suitable for loop validation and commissioning of control systems
• Ideal for testing pressure switches during routine maintenance
• Used with pressure modules to extend measurement range to20bar
• Can be used for field verification of pressure gauges and sensors
• Suitable for loop validation and commissioning of control systems
What pressure ranges can be covered with the unit?
Standard models measure from −0.8bar to10bar on the 150psi variant, with alternative modules extending to300psi/20bar or 30psi ranges.
How does the unit handle electrical connections for loop work?
It provides mA sourcing and measurement up to24mA, a loop power supply of24Vdc and standard banana jack electrical connections.
What environmental limits affect operation?
The instrument operates between −10°C and +50°C
accuracy requires ambient temperatures within15°C–35°C to avoid added temperature-related error.
What accessories are included for field setup?
The kit contains test leads with crocodile clips, a fluid trap, hose kit with quick-fit adapters, a 1/4in NPT to 1/4in ISO adapter, a carrying case and a Traceable Certificate of Calibration.
Supplied with
Test leads with alligator clips, accessory hose kit with an eighth-inch (x2) quick fit adapters and 1m of hose, liquid and dirt trap, soft case, manual (on CD-Rom in 16 languages) and NIST Traceable Certificate of Calibration.
- RS Stock No. 0576871
- Mfr. Part No. DPI620PCH - 10barg
Each
$22,684.36
- RS Stock No. 1445555
- Mfr. Part No. FLK-729 150G
Each
$17,292.00
- RS Stock No. 1445554
- Mfr. Part No. FLK-729 300G
Each
$17,292.00
- RS Stock No. 7999152
- Mfr. Part No. FLK-719PRO-300G
Each
$9,411.00
Related links
- Fluke 719PRO -0.8 bar to 2 bar Pressure Calibrator
- Fluke 719P-150G/KIT -0.8 bar to 10 bar Pressure Calibrator
- Fluke 719P-30G/KIT -0.8 bar to 2 bar Pressure Calibrator
- Fluke 719P-300G/KIT -0.8 bar to 20 bar Pressure Calibrator
- Fluke FLK-729 150G -0.82 bar to 10.34 bar Pressure Calibrator
- Fluke FLK-729 300G -0.82 bar to 20.68 bar Pressure Calibrator
- Fluke FLK-729 30G FC -0.82 bar to 2.06 bar Pressure Calibrator
- Fluke FLK-729 30G -0.82 bar to 2.06 bar Pressure Calibrator











