Fluke FLK-729 30G FC -0.82 bar to 2.06 bar Pressure Calibrator
- RS Stock No.:
- 144-5553
- Mfr. Part No.:
- FLK-729 30G FC
- Brand:
- Fluke
Subtotal (1 unit)*
$18,042.00
(exc. GST)
$19,846.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,042.00 |
*price indicative
- RS Stock No.:
- 144-5553
- Mfr. Part No.:
- FLK-729 30G FC
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 2.06bar | |
| Battery Type | Rechargeable | |
| Accuracy | ±0.01 % | |
| Minimum Pressure Measurement | -0.82bar | |
| Resolution | 2.07 bar | |
| Pressure Port Type | Differential | |
| Model Number | FLK-729 30G FC | |
| Data Logging | Yes | |
| Current Loop Measurement | Yes | |
| Display Type | LCD | |
| Leak Testing | Yes | |
| Power Source | Battery | |
| Weight | 3kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 172.7mm | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Height | 279.4mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 2.06bar | ||
Battery Type Rechargeable | ||
Accuracy ±0.01 % | ||
Minimum Pressure Measurement -0.82bar | ||
Resolution 2.07 bar | ||
Pressure Port Type Differential | ||
Model Number FLK-729 30G FC | ||
Data Logging Yes | ||
Current Loop Measurement Yes | ||
Display Type LCD | ||
Leak Testing Yes | ||
Power Source Battery | ||
Weight 3kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 172.7mm | ||
Width 70mm | ||
Standards/Approvals No | ||
Height 279.4mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FLUKE Pressure Calibrator, Differential Pressure Port Type, 3kg Weight - 729 Series - FLK-729 30G FC
Keep your pressure gauges running at peak performance with this calibrator from FLUKE. It's a time-saving way to check and regulate your equipment on the go. Thanks to the built-in electric pump, it couldn't be easier to make adjustments and get tuning right. You simply type in the pressure you need and this nifty gadget gets to work bringing your system back to the correct level. As it comes with FLUKE's Connect technology, you can also use it with the purpose-built mobile app for remote monitoring and management, as well as data storage and even recording. This rugged piece of kit can handle a one-metre drop without breaking stride, so you can be sure it's up to heavy-duty use.
• 3kg weight makes it easy to carry in the field
• 0.01% accuracy achieves precision readings you can rely on
• Integrated leak-testing function for hassle-free maintenance
• Bright graphical display means you don't have to squint to read results
Applications
• Laboratories
• Industrial processes
What's the measurement range on this device?
For compatibility with all kinds of pressurised apparatus, this capable calibrator has a wide measurement range between -12 and +30psi.
Fluke 729 Pressure Calibrator
Fluke 729 Automatic Pressure Calibrator has been designed specifically with process technicians in mind to simplify the pressure calibration process and provide faster, more accurate test results. Technicians know that calibrating pressure can be a time-consuming task, but the 729 makes it easier than ever. Featuring an internal electric pump that provides automatic pressure generation and regulation in an easy-to-use, rugged, portable package.;The 729 allows you to type in a target pressure, and the calibrator will automatically pump to the desired set-point. Then, internal fine adjustment control automatically stabilises the pressure at the requested value. Fluke 729 can also automatically test multiple pressure test points and automatically document the results. Calibration is as easy as typing in the starting and ending pressure and the number of test points and tolerance level.;Built-in HART communication capabilities enable HART transmitter mA adjustments, simple HART configuration and the ability to adjust to applied 0% and 100% values. Upload and manage documented calibration results with DPCTrack2™ Calibration Management Software. Making it easy to manage your instrumentation, create scheduled tests and reports, and manage calibration data.;With three ranges to choose from, 30 psi (2 bar, 200 kPa), 150 psi (10 bar, 1 MPa) and 300 psi (20 bar, 2 MPa).
Fluke 729 Automatic Pressure Calibrators are designed to perform when and where you need them.
Features and Benefits
• Automatic pressure generation and regulation to 300 psi;• Easily document the process using on-board test templates;• Automatic internal fine-pressure adjustment;• Measure, source and simulate 4 mA to 20 mA signals;• 24 V loop power for powering transmitters for tests;• Bright dual/triple-channel colour graphical display;• HART communication for testing HART smart transmitters;• Built-in leak testing for verifying test setups for leakage;• Rugged portable design with standard 3-year warranty;• Fluke Connect® App compatibility on FC Models;• Measure temperature with optional 720RTD probe;• Measure V dc for testing 1 V dc to 5 V dc output transmitters;• Compatible with 700 Series and 750 Series pressure modules;• Upload documented test results to DPCTrack2™ Calibration Management Software;• Innovative semi-rigid carrying case designed for field work
Fluke Connect
• Save time and improve the reliability of your maintenance data by wirelessly syncing measurements using the Fluke Connect® system;• Preventive maintenance simplified. Rework eliminated.;• Eliminate data-entry errors by saving measurements directly from the tool and associating them with the work order, report or asset record;• Maximise uptime and make confident maintenance decisions with data you can trust and trace;• Access baseline, historical and current measurements by asset;• Move away from clipboards, notebooks and multiple spreadsheets with a wireless one-step measurement transfer;• Share your measurement data using ShareLiveTM video calls and emails
Related links
- Fluke FLK-729 30G -0.82 bar to 2.06 bar Pressure Calibrator
- Fluke FLK-729 150G -0.82 bar to 10.34 bar Pressure Calibrator
- Fluke FLK-729 300G -0.82 bar to 20.68 bar Pressure Calibrator
- Fluke Fluke 729 -12 psi to 300 psi Pressure Calibrator
- Fluke 719PRO -0.8 bar to 2 bar Pressure Calibrator
- Fluke 719P-30G/KIT -0.8 bar to 2 bar Pressure Calibrator
- Fluke 717 -850 mbar to 2 bar Pressure Calibrator
- Fluke 719 -850 mbar to 2.4 bar Pressure Calibrator
