Fluke FLK-729 150G -0.82 bar to 10.34 bar Pressure Calibrator
- RS Stock No.:
- 144-5555
- Mfr. Part No.:
- FLK-729 150G
- Brand:
- Fluke
Subtotal (1 unit)*
$17,292.00
(exc. GST)
$19,021.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,292.00 |
*price indicative
- RS Stock No.:
- 144-5555
- Mfr. Part No.:
- FLK-729 150G
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Battery Type | Rechargeable | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 10.34bar | |
| Accuracy | ±0.01 % | |
| Minimum Pressure Measurement | -0.82bar | |
| Resolution | -0.8273 → 10.3421 bar | |
| Pressure Port Type | Differential | |
| Model Number | FLK-729 150G | |
| Data Logging | Yes | |
| Display Type | LCD | |
| Current Loop Measurement | Yes | |
| Leak Testing | Yes | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Weight | 2.95kg | |
| Maximum Operating Temperature | 50°C | |
| Length | 172.7mm | |
| Height | 70mm | |
| Width | 279.4mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Battery Type Rechargeable | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 10.34bar | ||
Accuracy ±0.01 % | ||
Minimum Pressure Measurement -0.82bar | ||
Resolution -0.8273 → 10.3421 bar | ||
Pressure Port Type Differential | ||
Model Number FLK-729 150G | ||
Data Logging Yes | ||
Display Type LCD | ||
Current Loop Measurement Yes | ||
Leak Testing Yes | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Weight 2.95kg | ||
Maximum Operating Temperature 50°C | ||
Length 172.7mm | ||
Height 70mm | ||
Width 279.4mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Pressure Calibrator, ±0.01% Accuracy, 10.34 Bar Maximum Pressure Measurement - FLK-729 150G
This pressure calibrator is a portable, battery-powered instrument designed for field calibration of pressure transmitters and loop devices. It automates pressure generation and regulation via an internal electric pump, simplifies multi-point testing with on-board templates, and interfaces with Fluke Connect and calibration management software for wireless monitoring and data transfer where supported.
Features & Benefits
• ±0.01% accuracy ensures precise measurement and verification
• Differential pressure port supports ranges from -0.82 to 10.34 bar
• Built-in leak testing verifies test setup integrity quickly
• 4–20 mA source, simulate and measure with 24V loop power
• Rechargeable battery enables mobile use and on-site logging
• Colour LCD display presents multi-channel data clearly
• Differential pressure port supports ranges from -0.82 to 10.34 bar
• Built-in leak testing verifies test setup integrity quickly
• 4–20 mA source, simulate and measure with 24V loop power
• Rechargeable battery enables mobile use and on-site logging
• Colour LCD display presents multi-channel data clearly
**Applications**
• Suitable for commissioning pressure transmitters in process plants
• Ideal for routine maintenance of 4–20 mA control loops
• Used for on-site calibration of differential pressure sensors to 10.34 bar
• Can be used for documenting multi-point tests with data logging
• Used with HART-enabled transmitters for Basic configuration and trim
• Ideal for routine maintenance of 4–20 mA control loops
• Used for on-site calibration of differential pressure sensors to 10.34 bar
• Can be used for documenting multi-point tests with data logging
• Used with HART-enabled transmitters for Basic configuration and trim
What pressure range can it reliably measure and source?
It covers negative to positive differential pressures from -0.82 to 10.34 bar and supports automated generation up to the models maximum range.
How does it help with documenting calibration results?
You can use built-in test templates to automatically step through points and Record applied pressure, measured mA and percentage error for each point, and transfer results to calibration management software.
Can it power transmitters during testing?
Yes, the unit provides 24V loop power to energise transmitters during standalone mA measurements and simulations.
What environmental limits affect operation and charging?
Measurement operates from -10 °C to 50 °C
pressure control is 0 °C to 50 °C and the battery will only charge up to 40 °C.
What connections and compatibility are available for extended measurement ranges?
It accepts legacy pressure modules for alternate ranges and supports an optional RTD probe for temperature measurement when required.
Related links
- Fluke FLK-729 300G -0.82 bar to 20.68 bar Pressure Calibrator
- Fluke FLK-729 30G FC -0.82 bar to 2.06 bar Pressure Calibrator
- Fluke FLK-729 30G -0.82 bar to 2.06 bar Pressure Calibrator
- Fluke Fluke 729 -12 psi to 300 psi Pressure Calibrator
- Fluke 719P-150G/KIT -0.8 bar to 10 bar Pressure Calibrator
- Fluke 719PRO -0.8 bar to 10 bar Pressure Calibrator
- Fluke 719PRO -0.8 bar to 2 bar Pressure Calibrator
- Fluke 719P-30G/KIT -0.8 bar to 2 bar Pressure Calibrator
