Fluke 719PRO -0.8 bar to 20 bar Pressure Calibrator

Subtotal (1 unit)*

$9,411.00

(exc. GST)

$10,352.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,411.00

*price indicative

RS Stock No.:
799-9152
Distrelec Article No.:
110-71-754
Mfr. Part No.:
FLK-719PRO-300G
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Maximum Pressure Measurement

20bar

Battery Type

AA Alkaline

Product Type

Pressure Calibrator

Accuracy

± 0.025 % (6 Months), ± 0.035 % ( 1 Year)

Minimum Pressure Measurement

-0.8bar

Resolution

0.001 bar

Data Logging

No

Model Number

719PRO

Display Type

LCD Backlight

Current Loop Measurement

Yes

Power Source

Battery

Weight

1.2kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

111.8mm

Height

70mm

Length

241.3mm

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Fluke Pressure Calibrator, 20 Bar Maximum Pressure Measurement, ±0.025 % Accuracy (6 Months) - Fluke-719Pro-300G


This pressure calibrator is a handheld, battery-powered instrument designed for calibrating high-accuracy transmitters, pressure switches and gauges in field environments. It combines an integrated electric pump with pressure measurement and loop-calibration functions, enabling single-handed generation and control of test pressure up to 20 bar while displaying multiple parameters simultaneously on an LCD backlight.

Features and Benefits:


• Resolution 0.001 bar delivers fine measurement increments
• Accuracy ±0.025% for six months ensures reference-class performance
• Measures down to -0.8 bar for negative-pressure testing
• Battery powered with AA alkaline cells for field portability
• Current loop measurement supports mA sourcing and measurement
• Programmemable pump limit prevents over-pressurisation during tests

Applications


• Suitable for calibrating pressure transmitters on site
• Used with pressure switches for functional trip testing
• Ideal for commissioning gauges in process plants
• Can be used for loop checks and mA signal tasks
• Used for troubleshooting pneumatic systems with negative pressure

What operating temperatures can it withstand?


It operates reliably between -10°C and 50°C.

How is pressure sourced and adjusted during a test?


An integrated electric pump with a precision vernier enables controlled pressure generation and fine adjustment.

What display and simultaneous readings are available?


The LCD backlight shows pressure from internal or external sensors, mA values and temperature when an RTD probe is fitted.

What protection exists against fluid damage to the pump?


The unit includes pump cleanout ports and a supplied fluid trap to reduce moisture and fluid ingress.

What are the electrical connection capabilities for loop work?


Standard banana jacks provide mA and voltage interfacing with a 1000 ohm maximum load in mA source.

Supplied with

Test leads with alligator clips, accessory hose kit with an eighth-inch (x2) quick fit adapters and 1m of hose, liquid and dirt trap, soft case, manual (on CD-Rom in 16 languages) and NIST Traceable Certificate of Calibration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy