Druck DPI620PCH - 10barg -0.9 bar to 10 bar Pressure Calibrator
- RS Stock No.:
- 576-871
- Mfr. Part No.:
- DPI620PCH - 10barg
- Brand:
- Druck
This image is representative of the product range
Subtotal (1 unit)*
$22,684.36
(exc. GST)
$24,952.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $22,684.36 |
*price indicative
- RS Stock No.:
- 576-871
- Mfr. Part No.:
- DPI620PCH - 10barg
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Battery Type | Rechargeable Pack | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Calibrator | |
| Minimum Pressure Measurement | -0.9bar | |
| Accuracy | 1 % | |
| Pressure Port Type | Gauge | |
| Model Number | DPI620PCH - 10barg | |
| Data Logging | Yes | |
| Intrinsically Safe | No | |
| Current Loop Measurement | Yes | |
| Display Type | LCD | |
| Power Source | Rechargeable lithium Battery | |
| Minimum Operating Temperature | 0°C | |
| Weight | 575g | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 8h | |
| Standards/Approvals | BS EN 610101:2010, BS EN 613261:2006, CE | |
| Length | 343mm | |
| Width | 114mm | |
| Height | 42mm | |
| Hazardous Area Certification | No | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Battery Type Rechargeable Pack | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Calibrator | ||
Minimum Pressure Measurement -0.9bar | ||
Accuracy 1 % | ||
Pressure Port Type Gauge | ||
Model Number DPI620PCH - 10barg | ||
Data Logging Yes | ||
Intrinsically Safe No | ||
Current Loop Measurement Yes | ||
Display Type LCD | ||
Power Source Rechargeable lithium Battery | ||
Minimum Operating Temperature 0°C | ||
Weight 575g | ||
Maximum Operating Temperature 50°C | ||
Battery Life 8h | ||
Standards/Approvals BS EN 610101:2010, BS EN 613261:2006, CE | ||
Length 343mm | ||
Width 114mm | ||
Height 42mm | ||
Hazardous Area Certification No | ||
Plug Type USB | ||
Druck Pressure Calibrator, 10 bar Maximum Pressure Measurement, 1% Accuracy - DPI620PCH - 10barg
Features and Benefits:
• -0.9 bar minimum pressure measurement for vacuum checks
• 10 bar maximum pressure measurement for common process ranges
• Built-in data logging for traceable test records
• Rechargeable lithium battery for 8 h continuous operation
Applications
• Used for commissioning pneumatic control systems
• Ideal for maintenance of HVAC pressure sensors
• Can be used for field current loop verification
• Used with test rigs requiring gauge pressure ports
What power options are available for fieldwork?
What environmental temperatures can it operate within?
How is the device connected to pressure systems?
Can it measure electrical signals as well as pressure?
What certifications support its safety and conformity?
- RS Stock No. 0576864
- Mfr. Part No. DPI620PCH - 2barg
- RS Stock No. 0576878
- Mfr. Part No. DPI620PCH - 20barg
- RS Stock No. 0576859
- Mfr. Part No. DPI620PCA - 25mbar
- RS Stock No. 1445556
- Mfr. Part No. FLK-729 30G
Related links
- Druck DPI620PCH - 2barg -0.9 bar to 2 bar Pressure Calibrator
- Druck DPI620PCH - 20barg -0.9 bar to 20 bar Pressure Calibrator
- Druck DPI620PCA - 25mbar -0.9 bar to 0.025 bar Pressure Calibrator
- Druck 0 bar to 20 bar Pressure Calibrator
- Druck -1 bar to 7 bar Pressure Calibrator
- Druck DPI 611 -1 bar to 2 bar Pressure Calibrator
- Druck DPI 611 -1 bar to 7 bar Pressure Calibrator
- Druck DPI610E 0 bar to 20 bar Pressure Calibrator












