Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
419-0680
Mfr. Part No.:
Y192580
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Fixing Type

Adhesive

Product Type

Pre-Printed Adhesive Label

Text Colour

Black, Silver

Background Colour

Black, Silver

Quantity Per Package

120Per Pack

Length

38.1mm

Width

16mm

Standards/Approvals

REACH, RoHS

Extra Aggressive Adhesive Write-On


Metal or white vinyl labels

For rough/powder coated surfaces

Also for dirty/demanding surfaces and manufacturing environments

Use indelible pen stock no. 419-0775 to write on these labels

Pen also ideal for other shiny surfaces

Each label 38 x 16 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy