Brady Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
- RS Stock No.:
- 606-226
- Mfr. Part No.:
- Y162267
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 606-226
- Mfr. Part No.:
- Y162267
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Adhesive Label | |
| Text Colour | Silver | |
| Background Colour | Black | |
| Quantity Per Package | 100Per Pack | |
| Length | 23mm | |
| Width | 16mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Adhesive Label | ||
Text Colour Silver | ||
Background Colour Black | ||
Quantity Per Package 100Per Pack | ||
Length 23mm | ||
Width 16mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- GB
Equipment Labels
Aluminium foil with a black and silver finish
Self-adhesive
Image retained when ink has rubbed off
Temperature range -40 to +155°C
- RS Stock No. 0222887
- Mfr. Part No. WO F INSTR.CONTR. 38X16MM B-500
1 Box of 350
$425.98
- RS Stock No. 0222865
- Mfr. Part No. WO F CONTROLE 38X16MM B-500
1 Box of 350
$425.98
- RS Stock No. 4190652
- Mfr. Part No. Y192579
1 Bag of 120
$75.42
- RS Stock No. 2110207
- Mfr. Part No. 6GT2600-1AA01-0AX0
Each (In a Pack of 1000)
$7.19
Related links
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 500 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 350 Per Pack
- Siemens Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
- Brady Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-SERVICED BY-. Quantity: 120 Per Pack










