Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50 Per Pack

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
340-5492
Mfr. Part No.:
Y166821
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Pre-Printed Adhesive Label

Fixing Type

Adhesive

Text Colour

White, Red, Green

Background Colour

Red, Green, White

Quantity Per Package

50Per Pack

Length

38mm

Width

38mm

Standards/Approvals

REACH, RoHS

Two-colour Vinyl Cloth


Self-adhesive vinyl cloth labels

Pre-titled legends and space for own text

Use ball-point pen, typewriter or spirit based inks

Supplied on cards

  • RS Stock No. 0222865
  • Mfr. Part No. WO F CONTROLE 38X16MM B-500
1 Box of 350
$425.98
  • RS Stock No. 0222887
  • Mfr. Part No. WO F INSTR.CONTR. 38X16MM B-500
1 Box of 350
$425.98
  • RS Stock No. 2110207
  • Mfr. Part No. 6GT2600-1AA01-0AX0
Each (In a Pack of 1000)
$7.19
1 Box of 500
$231.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy