RS PRO Adhesive Label

N

Subtotal (1 unit)*

$28.22

(exc. GST)

$31.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.22

*price indicative

RS Stock No.:
806-467
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fixing Type

Adhesive

Product Type

Label

Text Colour

Black

Background Colour

Silver

Length

140mm

Width

180mm

Standards/Approvals

ISO 14001, ISO 45001, ISO 9001, REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Adhesive Label, 140 mm Length, 180 mm Width


This RS PRO adhesive label is designed for clear and effective communication in industrial environments. Featuring a silver background with black text, it is Ideal for marking areas requiring earth pit inspection and maintenance. The adhesive backing ensures easy application on various surfaces.

Features and Benefits


Adhesive Backing: Allows for easy and secure attachment to surfaces.
Durable Material: Ensures longevity and resistance to environmental factors.
Clear Messaging: Black text on a silver background for high visibility.

Applications


Industrial Facilities
Construction Sites
Electrical Maintenance

Additional Information


Complies with ISO 14001, ISO 45001, and ISO 9001 standards.
Meets REACH and RoHS requirements.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Each
$3.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy