RS PRO Adhesive Pre-Printed Adhesive Label-Asset Number-. Quantity: 999 Per Pack
- RS Stock No.:
- 494-534
- Distrelec Article No.:
- 304-03-112
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
$182.89
(exc. GST)
$201.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Saving |
|---|---|---|
| 1 - 19 | $182.89 | - |
| 20 - 99 | $181.08 | - |
| 100 + | $149.04 | 18% |
*price indicative
- RS Stock No.:
- 494-534
- Distrelec Article No.:
- 304-03-112
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Adhesive Label | |
| Text Colour | Black | |
| Background Colour | White | |
| Quantity Per Package | 999Per Pack | |
| Length | 58mm | |
| Width | 22mm | |
| Text Message | Asset Number | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Adhesive Label | ||
Text Colour Black | ||
Background Colour White | ||
Quantity Per Package 999Per Pack | ||
Length 58mm | ||
Width 22mm | ||
Text Message Asset Number | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Pre-Printed Adhesive Label, Asset Number, Quantity of 999
If you need to mark important information on items in your workspace, these adhesive labels from RS PRO are an ideal solution. They're pre-printed with the text "Asset Number" and digits from 0-999, so they're particularly useful for recording your purchasing and keeping track of where you move and store your stock.
The labels have a black text colour on a white background, making them easy to read. They're also laminated so they will resist wear, to offer a long lifespan. A wide operating temperature range of -20°C to +70°C means that you can rely on them even in the most demanding conditions, indoors or outdoors.
A pack quantity of 999 labels is suited to larger operations, limiting how often you will need to replace them. Use these labels for logistics in offices, as well as industrial and retail environments.
Features and Benefits
• White background colour
• Adhesive fixing type
• Dimensions of 22 (width) x 58 mm (length)
• Pack quantity of 999
• Black text colour
• "Asset Number" text
Related links
- RS PRO Adhesive Pre-Printed Adhesive Label-Asset Number-. Quantity: 2999 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Asset Id-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibrated-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Rejected-. Quantity: 30 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Hold-. Quantity: 30 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Checked-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Rejected-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Repaired-. Quantity: 30 Per Pack
