RS PRO Adhesive Pre-Printed Adhesive Label-Asset Id-. Quantity: 140 Per Pack
- RS Stock No.:
- 450-6265
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 140 units)*
$36.69
(exc. GST)
$40.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 132 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 19 | $36.69 | $0.262 |
| 20 - 99 | $36.29 | $0.259 |
| 100 + | $29.88 | $0.213 |
*price indicative
- RS Stock No.:
- 450-6265
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pre-Printed Adhesive Label | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | White | |
| Quantity Per Package | 140Per Pack | |
| Length | 38mm | |
| Width | 15mm | |
| Text Message | Asset Id | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pre-Printed Adhesive Label | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour White | ||
Quantity Per Package 140Per Pack | ||
Length 38mm | ||
Width 15mm | ||
Text Message Asset Id | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Pre-Printed Adhesive Label - Asset ID, Quantity: 140
These adhesive labels from RS PRO are designed for marking workplace items. Each label contains the pre-printed text Asset I.D. and No: with a space for you to write the identification number.
Their small, rectangular shape means they're easily applied on the narrow surface areas of important equipment, such as tools or filing cabinets. The labels come on a roll, so its easy to access and apply each label. The durable label material means you can write on it using a spirit-based pen, a ballpoint pen, a pencil, or a typewriter.
These labels are often used in conjunction with an identification log when working with large amounts of equipment, allowing you to keep track of stock. This product meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials.
Features and Benefits
Related links
- RS PRO Adhesive Pre-Printed Adhesive Label-Asset Number-. Quantity: 2999 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Asset Number-. Quantity: 999 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Checked-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Date Installed-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-QA Accepted-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibrated-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-QA Approved-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Tested-. Quantity: 140 Per Pack
