SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 500 μm
- RS Stock No.:
- 204-4524
- Mfr. Part No.:
- TMAS 75-050
- Brand:
- SKF
Get a bulk buy discount
Add 10 more to save $8.80
View bulk pricing optionsSubtotal (1 unit)*
$63.23
(exc. GST)
$69.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $63.23 | - |
| 10 + | $62.35 | $8.80 |
*price indicative
- RS Stock No.:
- 204-4524
- Mfr. Part No.:
- TMAS 75-050
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Material | Stainless Steel | |
| Product Type | Pre-Cut Shim | |
| Thickness | 500μm | |
| Length | 75mm | |
| Width | 75mm | |
| Slot Width | 21mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Material Stainless Steel | ||
Product Type Pre-Cut Shim | ||
Thickness 500μm | ||
Length 75mm | ||
Width 75mm | ||
Slot Width 21mm | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
SKF Pre-Cut Shim, 0.5mm Thickness, 75mm Length - TMAS 75-050
Plug the hole between your equipment and its mounting surface using this pre-cut shim from SKF. You can use this versatile piece to adjust the height of your machinery or to serve as a buffer to keep the feet of your appliance from wearing out. This unit comes pre-cut which negates the need for any mounting tools – install it by simply sliding it into the gap. As the size and thickness are etched on it, you can quickly grab hold of the right fit for the job.
Features & Benefits
• Fully deburred to prevent scratches from splinters
• Hard-wearing stainless steel construction offers resistance to corrosion
• Completely flat design ensures maximum surface contact with machine body for stability
• Thickness of 0.5mm plugs the tiniest of gaps
Applications
• Automotive engineering
• Assembly plants
• Manufacturing industry
• Agricultural equipment
Is this shim reusable?
Yes. It comes with an extraction tab that you can pull to release it after mounting, letting you reuse it in other places.
How many shims are in this pack?
This pack comes supplied with ten shims so you'll have enough stock on hand for multiple jobs.
Related links
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.05 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 75 mm x 21 mm x 75mm x 0.1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 0.5 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 0.5 mm
