SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 50 μm
- RS Stock No.:
- 204-4504
- Mfr. Part No.:
- TMAS 125-005
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.77
(exc. GST)
$94.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $85.77 |
| 10 + | $83.38 |
*price indicative
- RS Stock No.:
- 204-4504
- Mfr. Part No.:
- TMAS 125-005
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pre-Cut Shim | |
| Material | Stainless Steel | |
| Thickness | 50μm | |
| Length | 125mm | |
| Width | 125mm | |
| Slot Width | 45mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pre-Cut Shim | ||
Material Stainless Steel | ||
Thickness 50μm | ||
Length 125mm | ||
Width 125mm | ||
Slot Width 45mm | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
SKF Machinery Shim Pack, 0.05mm Thickness, 125mm Length - TMAS 125-005
This machinery shim pack offers precision alignment for mechanical systems. Constructed from stainless steel, it measures 125mm in length and width and has a thickness of just 0.05mm. Its grey colour and engineered slot width of 45mm cater to a variety of industrial requirements, making it a reliable choice for professionals in automation, electronics, and mechanical sectors.
Features & Benefits
• Fine thickness of 0.05mm allows for precise adjustments
• Optimised dimensions for enhanced machinery alignment
• Designed for compatibility with various machinery applications
• Supports effective machinery levelling to improve operational efficiency
Applications
• Used for precision alignment of machinery during installation
• Ideal for enhancing performance in mechanical systems
• Supports levelling in machining setups for improved accuracy
• Effective in industrial requiring consistent shim solutions
• Useful in creating stable platforms for equipment assembly
What is the advantage of using fine thickness in shims?
A thickness of just 0.05mm enables meticulous adjustments, allowing for precise levelling and alignment in various machinery applications. This feature addresses the need for accurate fitting, reducing the risk of misalignment over time.
How does stainless steel enhance the functionality of the shim?
Utilising stainless steel provides resistance to rust and wear, ensuring longevity and maintaining the integrity of the shim in challenging environments. This material choice is beneficial for sustaining performance in demanding industrial scenarios.
Can these shims be customised for specific machinery requirements?
Yes, they can be tailored to meet unique specifications, ensuring that the optimal thickness and dimensions are achieved for specific applications. This versatility is essential for industries that require bespoke solutions.
Related links
- SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 0.5 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 200 mm x 55 mm x 200mm x 0.05 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 0.2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 0.25 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 0.1 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 2 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 50 mm x 13 mm x 50mm x 0.05 mm
- SKF Grey Stainless Steel Pre-Cut Shim, 125 mm x 45 mm x 125mm x 1 mm
