Infineon High Side 1, High Side Power Switch Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 919-6696
- Mfr. Part No.:
- ISP772TFUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,000.00
(exc. GST)
$4,400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.60 | $4,000.00 |
| 5000 - 22500 | $1.56 | $3,900.00 |
| 25000 + | $1.404 | $3,510.00 |
*price indicative
- RS Stock No.:
- 919-6696
- Mfr. Part No.:
- ISP772TFUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 120mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 1.5W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 16V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Current | 3.1A | |
| Height | 1.45mm | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | ISP772T | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 120mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 1.5W | ||
Mount Type Surface | ||
Minimum Supply Voltage 5V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 16V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Current 3.1A | ||
Height 1.45mm | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series ISP772T | ||
- COO (Country of Origin):
- DE
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
- RS Stock No. 9196699
- Mfr. Part No. ISP752TFUMA1
Each (On a Reel of 2500)
$1.206
- RS Stock No. 7528230P
- Mfr. Part No. BSP772TXUMA1
Each (Supplied on a Reel)
$4.265
- RS Stock No. 7533096P
- Mfr. Part No. ISP772TFUMA1
Each (Supplied on a Reel)
$3.145
- RS Stock No. 7533087P
- Mfr. Part No. ISP752TFUMA1
Each (Supplied on a Reel)
$3.855











