Infineon BSP762TXUMA1 High Side 1, High Side Power Switch Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 753-2822
- Mfr. Part No.:
- BSP762TXUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 626 more to save $62.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.10
(exc. GST)
$8.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,588 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 624 | $4.05 | $8.10 | - |
| 626 - 1248 | $3.95 | $7.90 | $62.60 |
| 1250 + | $3.895 | $7.79 | $193.75 |
*price indicative
- RS Stock No.:
- 753-2822
- Mfr. Part No.:
- BSP762TXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 200mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 1.5W | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 16V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2.4A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Series | BSP762T | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 200mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 1.5W | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 16V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2.4A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Series BSP762T | ||
Automotive Standard AEC | ||
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
- RS Stock No. 9196636
- Mfr. Part No. BSP762TXUMA1
- RS Stock No. 7528230P
- Mfr. Part No. BSP772TXUMA1
- RS Stock No. 7532822P
- Mfr. Part No. BSP762TXUMA1
- RS Stock No. 9196605
- Mfr. Part No. BSP752TXUMA1